CAD | USD

0805-(2012-Metric)
C0805C104M5VACTU
Digi-Key Part Number
399-9157-2-ND - Tape & Reel (TR)
399-9157-1-ND - Cut Tape (CT)
399-9157-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C104M5VACTU
Supplier
Description
CAP CER 0.1UF 50V Y5V 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

41,950 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-9157-2
C0805C104M5VAC
C0805C104M5VAC7800
C0805C104M5VACTU-ND
Standard Package4,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C104K1RACTUKEMET1,404,618399-3486-1-ND$0.36000Upgrade
C0805C104K5RACTUKEMET2,269,409399-1170-1-ND$0.22000Upgrade
C0805C104J1RACTUKEMET129,386399-7996-1-ND$0.69000Upgrade
C0805C104J5RACTUKEMET686,896399-1171-1-ND$0.29000Upgrade
C0805C104M5RACTUKEMET652,600399-1169-1-ND$0.14000Upgrade