0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KMRECAUTO

Digi-Key Part Number
399-C0805C102KMRECAUTOTR-ND - Tape & Reel (TR)
399-C0805C102KMRECAUTOCT-ND - Cut Tape (CT)
399-C0805C102KMRECAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C102KMRECAUTO
Supplier
Description
CAP CER 0805 1NF 63V X7R 10%
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.25700$2.57
50$0.17140$8.57
100$0.14590$14.59
500$0.10294$51.47
1,000$0.09008$90.08
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07936$317.44
8,000$0.07507$600.56
Additional Resources
AttributeDescription
Other Names
C0805C102KMRECAUTO-ND
399-C0805C102KMRECAUTOTR
399-C0805C102KMRECAUTOCT
399-C0805C102KMRECAUTODKR
Standard Package4,000