CAD | USD

0805-(2012-Metric)
C0805C102K2GECAUTO
Digi-Key Part Number
399-17171-2-ND - Tape & Reel (TR)
399-17171-1-ND - Cut Tape (CT)
399-17171-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C102K2GECAUTO
Supplier
Description
CAP CER 0805 1NF 200V C0G 10%
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,207 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.34000$0.34
10$0.23500$2.35
50$0.14060$7.03
100$0.11860$11.86
500$0.08116$40.58
1,000$0.07178$71.78
Additional Resources
AttributeDescription
Other Names399-17171-2
Standard Package4,000