CAD | USD

0603 (1608 Metric)
C0603X154K5RAC7867
Digi-Key Part Number
399-17259-2-ND - Tape & Reel (TR)
399-17259-1-ND - Cut Tape (CT)
399-17259-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603X154K5RAC7867
Supplier
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.15 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,750 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.71000$0.71
10$0.49100$4.91
50$0.34420$17.21
100$0.29490$29.49
500$0.22122$110.61
1,000$0.18680$186.80
Additional Resources
AttributeDescription
Other Names
399-17259-2
C0603X154K5RAC7867-ND
C0603X154K5RACTU
Standard Package4,000