Upgrade
Upgrade
Upgrade
Upgrade

C0603C689J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C689J8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C689J8GACTU |
Description | CAP CER 6.8PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C689J5GACTU | KEMET | 16,239 | 399-C0603C689J5GACTUCT-ND | $0.48000 | Upgrade |
| 06031A6R8JAT2A | KYOCERA AVX | 0 | 06031A6R8JAT2A-ND | $0.05522 | Upgrade |
| 06033A6R8JAT2A | KYOCERA AVX | 0 | 06033A6R8JAT2A-ND | $0.05995 | Upgrade |
| 06035A6R8JAT2A | KYOCERA AVX | 4,300 | 478-11823-1-ND | $0.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10728 | $429.12 |



