CAD | USD

0603 (1608 Metric)

C0603C431G8HAC7867

Digi-Key Part Number
C0603C431G8HAC7867-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0603C431G8HAC7867
Supplier
Description
CAP CER 0603 430PF 10V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
430pF ±2% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Voltage - Rated
10V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Capacitance
430pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC0603C431G8HACTU
Standard Package4,000