
C0603C360K3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C360K3HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C360K3HACAUTOCT-ND - Cut Tape (CT) 399-C0603C360K3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C360K3HACAUTO |
Description | CAP CER 0603 36PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C360K3HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04670 | $4.67 |
| 500 | $0.03408 | $17.04 |
| 1,000 | $0.03023 | $30.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02448 | $97.92 |
| 8,000 | $0.02234 | $178.72 |
| 12,000 | $0.02128 | $255.36 |
| 20,000 | $0.02009 | $401.80 |
| 28,000 | $0.01940 | $543.20 |
| 40,000 | $0.01874 | $749.60 |

