0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270F3HACAUTO

Digi-Key Part Number
399-C0603C270F3HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C270F3HACAUTOCT-ND - Cut Tape (CT)
399-C0603C270F3HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C270F3HACAUTO
Supplier
Description
CAP CER 0603 27PF 25V ULTRA STAB
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
27 pF ±1% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.20100$2.01
50$0.12120$6.06
100$0.10220$10.22
500$0.06998$34.99
1,000$0.06191$61.91
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05384$215.36
Additional Resources
AttributeDescription
Other Names
399-C0603C270F3HACAUTOCT
399-C0603C270F3HACAUTOTR
C0603C270F3HACAUTO-ND
399-C0603C270F3HACAUTODKR
Standard Package4,000