CAD | USD

-
cms-photo-not-available
C0603C220J8GAC7867
Digi-Key Part Number
399-15378-2-ND
399-15378-1-ND
399-15378-6-ND
ManufacturerKEMET
Manufacturer Product NumberC0603C220J8GAC7867
DescriptionCAP CER 22PF 10V NP0 0603
Manufacturer Standard Lead Time8 Weeks
Detailed Description22pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Comm C0G
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
10V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
22pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,755 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.18600$1.86
100$0.09450$9.45
500$0.06466$32.33
1,000$0.05720$57.20
Additional Resources
AttributeDescription
Other Names
399-15378-2
C0603C220J8GAC
C0603C220J8GACTU
C0603C220J8GACTU-ND
Standard Package4,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C220J1GACTUKEMET549,140399-7874-1-ND$0.15000Upgrade
C0603C220F1GACTUKEMET9,406399-11145-1-ND$1.62000Upgrade
C0603C220J2GAC7867KEMET6,092399-14501-1-ND$0.47000Upgrade
C0603C220J4GAC7867KEMET23,398399-15377-1-ND$0.43000Upgrade
C0603C220F5GAC7867KEMET2,017399-14150-1-ND$0.58000Upgrade
C0603C220G1GAC7867KEMET9,736399-14500-1-ND$1.11000Upgrade
C0603C220G5GACTUKEMET2,037399-7873-1-ND$0.96000Upgrade
C0603C220J5GACTUKEMET560,922399-1053-1-ND$0.24000Upgrade
C0603C220J3GAC7867KEMET7,316399-15376-1-ND$0.28000Upgrade