CAD | USD

0603 (1608 Metric)
C0603C182J2GAC7867
Digi-Key Part Number
399-C0603C182J2GAC7867TR-ND - Tape & Reel (TR)
399-C0603C182J2GAC7867CT-ND - Cut Tape (CT)
399-C0603C182J2GAC7867DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C182J2GAC7867
Supplier
Description
CAP CER 1800PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1800pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036"" (0.92mm)
Lead Spacing
-
Lead Style
-
Capacitance
1800pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,910 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-C0603C182J2GAC7867TR
C0603C182J2GACTU
Standard Package4,000