0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180K5HACAUTO

Digi-Key Part Number
399-C0603C180K5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C180K5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C180K5HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C180K5HACAUTO
Supplier
Description
CAP CER 0603 18PF 50V ULTRA STAB
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
18 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11300$1.13
50$0.06180$3.09
100$0.05060$5.06
500$0.03612$18.06
1,000$0.02838$28.38
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02374$94.96
Additional Resources
AttributeDescription
Other Names
C0603C180K5HACAUTO-ND
399-C0603C180K5HACAUTOCT
399-C0603C180K5HACAUTOTR
399-C0603C180K5HACAUTODKR
Standard Package4,000