CAD | USD

0603 (1608 Metric)
C0603C180K3GACTU
Digi-Key Part Number
399-9019-2-ND - Tape & Reel (TR)
399-9019-1-ND - Cut Tape (CT)
399-9019-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C180K3GACTU
Supplier
Description
CAP CER 18PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
18pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,997 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-9019-2
C0603C180K3GAC
C0603C180K3GAC7867
C0603C180K3GACTU-ND
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C180G5GACTUKEMET14,895399-7864-1-ND$0.83000Upgrade
C0603C180K5GACTUKEMET219,435399-7866-1-ND$0.14000Upgrade
C0603C180J1GACTUKEMET18,150399-7865-1-ND$0.41000Upgrade
C0603C180J5GACTUKEMET207,809399-1052-1-ND$0.14000Upgrade
C0603C180J3GAC7867KEMET7,764399-14493-1-ND$0.35000Upgrade