0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C153KMRECAUTO

Digi-Key Part Number
399-C0603C153KMRECAUTOTR-ND - Tape & Reel (TR)
399-C0603C153KMRECAUTOCT-ND - Cut Tape (CT)
399-C0603C153KMRECAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C153KMRECAUTO
Supplier
Description
CAP CER 0.015UF 63V X7R 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.015 µF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.19500$1.95
50$0.11700$5.85
100$0.09890$9.89
500$0.06762$33.81
1,000$0.05982$59.82
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.05202$208.08
8,000$0.04942$395.36
Additional Resources
AttributeDescription
Other Names
399-C0603C153KMRECAUTODKR
399-C0603C153KMRECAUTOTR
399-C0603C153KMRECAUTOCT
Standard Package4,000