CAD | USD

0603 (1608 Metric)
C0603C121K5GAC7867
Digi-Key Part Number
399-14288-2-ND - Tape & Reel (TR)
399-14288-1-ND - Cut Tape (CT)
399-14288-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C121K5GAC7867
Supplier
Description
CAP CER 120PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
120 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,134 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.18100$1.81
50$0.10260$5.13
100$0.08500$8.50
500$0.05964$29.82
1,000$0.04938$49.38
Additional Resources
AttributeDescription
Other Names
399-14288-2
C0603C121K5GAC
C0603C121K5GACTU
C0603C121K5GACTU-ND
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0603C121F5GACTUKEMET24,542399-7850-1-ND$1.35000Upgrade
C0603C121J5GACTUKEMET22,682399-1062-1-ND$0.14000Upgrade
C0603C121J1GAC7867KEMET9,235399-14485-1-ND$0.44000Upgrade
C0603C121G5GAC7867KEMET6,457399-14484-1-ND$0.92000Upgrade