CAD | USD

0603 (1608 Metric)
C0603C104K8RACAUTO
Digi-Key Part Number
399-17574-2-ND - Tape & Reel (TR)
399-17574-1-ND - Cut Tape (CT)
399-17574-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C104K8RACAUTO
Supplier
Description
CAP CER SMD 0603 .1UF 10% X7R 10
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.1µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034"" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

826 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names399-17574-2
Standard Package4,000