CAD | USD

0603 (1608 Metric)
C0603C102K4RACTU
Digi-Key Part Number
399-7835-2-ND - Tape & Reel (TR)
399-7835-1-ND - Cut Tape (CT)
399-7835-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C102K4RACTU
Supplier
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

91,017 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.10700$1.07
50$0.05780$2.89
100$0.04720$4.72
500$0.03374$16.87
1,000$0.02650$26.50
Additional Resources
AttributeDescription
Other Names
399-7835-2
C0603C102K4RAC
C0603C102K4RAC7867
C0603C102K4RACTU-ND
Standard Package4,000