0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K8HACAUTO

Digi-Key Part Number
399-C0603C101K8HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C101K8HACAUTOCT-ND - Cut Tape (CT)
399-C0603C101K8HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C101K8HACAUTO
Supplier
Description
CAP CER 0603 100PF 10V ULTRA STA
Manufacturer Standard Lead Time
44
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11300$1.13
50$0.06180$3.09
100$0.05060$5.06
500$0.03612$18.06
1,000$0.02838$28.38
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02374$94.96
C0603C101K8HACAUTO-ND
399-C0603C101K8HACAUTOTR
399-C0603C101K8HACAUTOCT
399-C0603C101K8HACAUTODKR
4,000