


C0402C473K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K3RECTUTR-ND - Tape & Reel (TR) 399-C0402C473K3RECTUCT-ND - Cut Tape (CT) 399-C0402C473K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K3RECTU |
Description | CAP CER 0402 47NF 25V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08500 | $0.85 |
| 50 | $0.05900 | $2.95 |
| 100 | $0.05100 | $5.10 |
| 500 | $0.03744 | $18.72 |
| 1,000 | $0.03329 | $33.29 |
| 2,500 | $0.02892 | $72.30 |
| 5,000 | $0.02629 | $131.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02413 | $241.30 |
| 20,000 | $0.02235 | $447.00 |
| 30,000 | $0.02147 | $644.10 |
| 50,000 | $0.02048 | $1,024.00 |
| 70,000 | $0.01990 | $1,393.00 |
| 100,000 | $0.01935 | $1,935.00 |

