CAD | USD

0402 (1005 Metric)
0402 (1005 Metric)
ACTU_0402
C0402C330J9RACAUTO
Digi-Key Part Number
399-13709-2-ND - Tape & Reel (TR)
399-13709-1-ND - Cut Tape (CT)
399-13709-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C330J9RACAUTO
Supplier
Description
CAP CER 0402 33PF 6.3V X7R 5% AU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
6.3V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
33 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

54,896 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.16500$1.65
50$0.09320$4.66
100$0.07740$7.74
500$0.05418$27.09
1,000$0.04487$44.87
2,500$0.04176$104.40
5,000$0.03821$191.05
Additional Resources
AttributeDescription
Other Names399-13709-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C330J4RACAUTOKEMET20,702399-13708-1-ND$0.21000Upgrade