0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C270K5GAC7867

Digi-Key Part Number
399-C0402C270K5GAC7867TR-ND - Tape & Reel (TR)
399-C0402C270K5GAC7867CT-ND - Cut Tape (CT)
399-C0402C270K5GAC7867DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C270K5GAC7867
Supplier
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02600$0.26
50$0.01460$0.73
100$0.01190$1.19
500$0.00852$4.26
1,000$0.00669$6.69
2,500$0.00608$15.20
5,000$0.00560$28.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00465$46.50
20,000$0.00443$88.60
Additional Resources
AttributeDescription
Other Names
399-8960-6-ND
C0402C270K5GACTU
C0402C270K5GAC
399-8960-1-ND
399-8960-2-ND
399-C0402C270K5GAC7867TR
C0402C270K5GAC7867
339-C0402C270K5GAC7867DKR
339-C0402C270K5GAC7867CT
399-C0402C270K5GAC7867DKR
399-8960-6
399-8960-1
C0402C270K5GACTU-ND
399-8960-2
399-C0402C270K5GAC7867CT
Standard Package10,000