CAD | USD

-
0402 (1005 Metric)
C0402C225Z8VAC7867
Digi-Key Part Number
399-C0402C225Z8VAC7867TR-ND
399-14897-1-ND
399-14897-6-ND
ManufacturerKEMET
Manufacturer Product NumberC0402C225Z8VAC7867
DescriptionCAP CER 2.2UF 10V Y5V 0402
Manufacturer Standard Lead Time8 Weeks
Detailed Description2.2µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesSMD Comm Y5V
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-20%, +80%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
2.2µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,269 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.15000$1.15
10$0.81900$8.19
50$0.61940$30.97
100$0.53960$53.96
500$0.39970$199.85
1,000$0.33973$339.73
2,500$0.31974$799.35
5,000$0.29976$1,498.80
Additional Resources
AttributeDescription
Other Names
399-14897-2
399-14897-2-ND
399-C0402C225Z8VAC7867TR
C0402C225Z8VACTU
Standard Package10,000