CAD | USD

-
0402 (1005 Metric)
C0402C220K4RAC7867
Digi-Key Part Number
399-17554-2-ND - Tape & Reel (TR)
399-17554-1-ND - Cut Tape (CT)
399-17554-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C220K4RAC7867
Supplier
Description
CAP CER SMD 0402 22PF 10% X7R 16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Notification
-
Capacitance
22 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,384 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.28000$0.28
10$0.19800$1.98
50$0.11200$5.60
100$0.09290$9.29
500$0.06508$32.54
1,000$0.05389$53.89
2,500$0.05015$125.38
5,000$0.04588$229.40
Additional Resources
AttributeDescription
Other Names
399-17554-2
C0402C220K4RACTU
Standard Package10,000