0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C160K3HACAUTO

Digi-Key Part Number
399-C0402C160K3HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C160K3HACAUTOCT-ND - Cut Tape (CT)
399-C0402C160K3HACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C160K3HACAUTO
Supplier
Description
CAP CER 0402 16PF 25V ULTRA STAB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
16 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.10900$1.09
50$0.05900$2.95
100$0.04830$4.83
500$0.03452$17.26
1,000$0.02712$27.12
2,500$0.02466$61.65
5,000$0.02269$113.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02072$207.20
Additional Resources
AttributeDescription
Other Names
C0402C160K3HACAUTO-ND
399-C0402C160K3HACAUTOTR
399-C0402C160K3HACAUTODKR
399-C0402C160K3HACAUTOCT
Standard Package10,000