CAD | USD

0402 (1005 Metric)

C0402C159B8HAC7867

Digi-Key Part Number
C0402C159B8HAC7867-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0402C159B8HAC7867
Supplier
Description
CAP CER 0402 1.5PF 10V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1.5pF ±0.1pF 10V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
10V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Capacitance
1.5pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesC0402C159B8HACTU
Standard Package10,000