CAD | USD

0402 (1005 Metric)
C0402C150K5GACTU
Digi-Key Part Number
399-8948-2-ND - Tape & Reel (TR)
399-8948-1-ND - Cut Tape (CT)
399-8948-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C150K5GACTU
Supplier
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
15 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

150,827 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.04300$0.43
50$0.02360$1.18
100$0.01920$1.92
500$0.01368$6.84
1,000$0.01075$10.75
2,500$0.00978$24.45
5,000$0.00900$45.00
Additional Resources
AttributeDescription
Other Names
399-8948-2
C0402C150K5GAC
C0402C150K5GAC7867
C0402C150K5GACTU-ND
Standard Package10,000