


C0402C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K4RECTUTR-ND - Tape & Reel (TR) 399-C0402C103K4RECTUCT-ND - Cut Tape (CT) 399-C0402C103K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4RECTU |
Description | CAP CER 0402 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05290 | $5.29 |
| 500 | $0.03888 | $19.44 |
| 1,000 | $0.03458 | $34.58 |
| 2,500 | $0.03007 | $75.17 |
| 5,000 | $0.02735 | $136.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02512 | $251.20 |
| 20,000 | $0.02329 | $465.80 |
| 30,000 | $0.02237 | $671.10 |
| 50,000 | $0.02135 | $1,067.50 |
| 70,000 | $0.02076 | $1,453.20 |
| 100,000 | $0.02019 | $2,019.00 |

