CAD | USD

0402 (1005 Metric)
0402 (1005 Metric)
ACTU_0402
C0402C103K4PAC7867
Digi-Key Part Number
399-11930-2-ND - Tape & Reel (TR)
399-11930-1-ND - Cut Tape (CT)
399-11930-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C103K4PAC7867
Supplier
Description
CAP CER 10000PF 16V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,556 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.06800$0.68
50$0.03760$1.88
100$0.03070$3.07
500$0.02190$10.95
1,000$0.01721$17.21
2,500$0.01564$39.10
5,000$0.01439$71.95
Additional Resources
AttributeDescription
Other Names
399-11930-2
C0402C103K4PACTU
Standard Package10,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C103K4RALTUKEMET33,909399-6340-1-ND$0.91000Upgrade
C0402C103K3RACTUKEMET1,281,922399-1278-1-ND$0.14000Upgrade
C0402C103K5RALTUKEMET92,191399-6341-1-ND$0.47000Upgrade
C0402C103K3RALTUKEMET98,127399-6339-1-ND$0.47000Upgrade
C0402C103J4RACTUKEMET807,021399-1039-1-ND$0.70000Upgrade