CAD | USD

0201 (0603 Metric) 0,33mm
C0201C104K7PAC7867
Digi-Key Part Number
399-14860-2-ND - Tape & Reel (TR)
399-14860-1-ND - Cut Tape (CT)
399-14860-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0201C104K7PAC7867
Supplier
Description
CAP CER 0.1UF 4V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±10% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
4V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,745 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.26000$0.26
10$0.18100$1.81
50$0.10260$5.13
100$0.08500$8.50
500$0.05964$29.82
1,000$0.04938$49.38
2,500$0.04596$114.90
5,000$0.04204$210.20
Additional Resources
AttributeDescription
Other Names
399-14860-2
C0201C104K7PACTU
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0201C104K9PACTUKEMET1,585,341399-7743-1-ND$0.14000Upgrade