ALF40 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF40G222EB100

Digi-Key Part Number
ALF40G222EB100-ND
Manufacturer
KEMET
Manufacturer Product Number
ALF40G222EB100
Supplier
Description
CAP ALUM 2200UF 20% 100V SNAP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 128mOhm @ 100Hz 9000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
128mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.58 A @ 100 Hz
Ripple Current @ High Frequency
3.8 A @ 10 kHz
Impedance
110 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole, Press-Fit
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
216$9.76426$2,109.08
Additional Resources
AttributeDescription
Standard Package72