ALC80A103BB025 2 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80D392BB040

Digi-Key Part Number
ALC80D392BB040-ND
Manufacturer
KEMET
Manufacturer Product Number
ALC80D392BB040
Supplier
Description
CAP ALUM 3900UF 20% 40V SNAP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
3900 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 134mOhm @ 100Hz 6000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
3900 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
134mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.26 A @ 100 Hz
Ripple Current @ High Frequency
4.52 A @ 10 kHz
Impedance
108 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
360$4.31458$1,553.25
Additional Resources
AttributeDescription
Standard Package180