ALC80A103BB025 2 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A112EL450

Digi-Key Part Number
399-19630-ND
Manufacturer
KEMET
Manufacturer Product Number
ALC80A112EL450
Supplier
Description
CAP ALUM 1100UF 20% 450V SNAP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 125mOhm @ 100Hz 9000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
1100 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
125mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.92 A @ 100 Hz
Ripple Current @ High Frequency
11.12 A @ 10 kHz
Impedance
74 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$27.03000$27.03
10$25.68100$256.81
50$21.62660$1,081.33
100$20.27490$2,027.49
500$17.97704$8,988.52
1,000$17.12098$17,120.98
Additional Resources
AttributeDescription
Other Names399-19630
Standard Package36