CAD | USD

ALC70G752FP200 5 Pin
ALC70G102FP600
Digi-Key Part Number
ALC70G102FP600-ND
Manufacturer
KEMET
Manufacturer Product Number
ALC70G102FP600
Supplier
Description
SNAP-IN HIGH CV 85C 1000UF 600V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1000µF 600V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 132mOhm @ 100Hz 18000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
132mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.984"" (25.00mm)
Size / Dimension
1.772"" Dia (45.00mm)
Height - Seated (Max)
4.213"" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 5 Lead
Capacitance
1000µF
Voltage - Rated
600V
Impedance
92 mOhms
Ripple Current @ Low Frequency
5.75A @ 100Hz
Ripple Current @ High Frequency
11.48A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package30