Parametric Equivalent
Parametric Equivalent

ALA8DA301CD450 | |
|---|---|
DigiKey Part Number | ALA8DA301CD450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DA301CD450 |
Description | CAP ALUM 300UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 454mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DA301CD450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.19 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.01 A @ 10 kHz |
Capacitance | Impedance 207.2 mOhms |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 454mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DD301CD450 | KEMET | 0 | ALA8DD301CD450-ND | $6.72734 | Parametric Equivalent |
| ALA8DF301CD450 | KEMET | 0 | ALA8DF301CD450-ND | $6.72734 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $8.19830 | $9,182.10 |


