CAD | USD

-
Non-Stock
HV24
05HV24B125KC
Digi-Key Product Number
05HV24B125KC-ND
ManufacturerKEMET
Manufacturer Product Number05HV24B125KC
DescriptionCAP CER 1.2UF 500V X7R RADIAL
Manufacturer Standard Lead Time18 Weeks
Detailed Description1.2µF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesHV RAD-LDD Indust X7R HV
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 200°C
Features
High Voltage, High Temperature
Ratings
-
Applications
Downhole
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.570"" L x 0.270"" W (14.48mm x 6.86mm)
Height - Seated (Max)
0.500"" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.475"" (12.06mm)
Lead Style
Straight
Notification
-
Capacitance
1.2µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
10$287.98400$2,879.84
Additional Resources
AttributeDescription
Standard Package1