1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric) 4,70x2,00x2,15mm
ACTU_1808

C1808C102JBGACTU

Digi-Key Part Number
399-5551-2-ND - Tape & Reel (TR)
399-5551-1-ND - Cut Tape (CT)
399-5551-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1808C102JBGACTU
Supplier
Description
CAP CER 1000PF 630V C0G/NP0 1808
Manufacturer Standard Lead Time
48
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.30000$2.30
10$1.81400$18.14
50$1.57200$78.60
100$1.36040$136.04
500$1.02786$513.93
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.90695$906.95
399-5551-6
399-5551-1
399-5551-2
C1808C102JBGAC7800
C1808C102JBGAC
1,000