1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K4RAC7800

Digi-Key Part Number
399-C1206C104K4RAC7800TR-ND - Tape & Reel (TR)
399-C1206C104K4RAC7800CT-ND - Cut Tape (CT)
399-C1206C104K4RAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1206C104K4RAC7800
Supplier
Description
CAP CER 0.1UF 16V X7R 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.11300$1.13
50$0.06480$3.24
100$0.05370$5.37
500$0.03758$18.79
1,000$0.03111$31.11
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02649$105.96
8,000$0.02464$197.12
Additional Resources
AttributeDescription
Other Names
C1206C104K4RAC7800
C1206C104K4RACTU-ND
399-9305-6
399-C1206C104K4RAC7800TR
C1206C104K4RACTU
399-9305-1-ND
399-9305-6-ND
399-9305-2-ND
339-C1206C104K4RAC7800DKR
399-C1206C104K4RAC7800CT
399-C1206C104K4RAC7800DKR
339-C1206C104K4RAC7800CT
C1206C104K4RAC
399-9305-2
399-9305-1
Standard Package4,000