CAD | USD

SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB(LF)(SN)
SR Series Side Entry
SM02B-SRSS-TB(LF)(SN)
Digi-Key Part Number
455-1802-2-ND - Tape & Reel (TR)
455-1802-1-ND - Cut Tape (CT)
455-1802-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SM02B-SRSS-TB(LF)(SN)
Supplier
Description
CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

37,994 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.63000$0.63
10$0.59000$5.90
100$0.45300$45.30
500$0.39396$196.98
1,000$0.32501$325.01