CAD | USD

SM02B-LEASS-TF-(LF)(SN)
SM02B-LEASS-TF(LF)(SN)
Digi-Key Product Number
455-2574-2-ND
455-2574-1-ND
455-2574-6-ND
ManufacturerJST Sales America Inc.
Manufacturer Product NumberSM02B-LEASS-TF(LF)(SN)
DescriptionCONN SSL HDR 2POS 1.8MM SOLDER
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionSSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.071" (1.80mm) Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesLEA
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.071"" (1.80mm)
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Number of Positions
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16,747 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.21000$1.21
10$1.13300$11.33
100$0.86880$86.88
500$0.75552$377.76
1,000$0.62329$623.29