CAD | USD

SM02B-BHSS-1-TB(LF)(SN)
SM02B-BHSS-1-TB(LF)(SN)
Digi-Key Product Number
455-2876-2-ND
455-2876-1-ND
455-2876-6-ND
ManufacturerJST Sales America Inc.
Manufacturer Product NumberSM02B-BHSS-1-TB(LF)(SN)
DescriptionCONN HEADER SMD R/A 2POS 3.5MM
Manufacturer Standard Lead Time16 Weeks
Detailed DescriptionConnector Header Surface Mount, Right Angle 2 position 0.138" (3.50mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesBHS
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.138"" (3.50mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126"" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphthalamide (PPA)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
1400V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,244 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.92000$1.92
10$1.68700$16.87
100$1.45560$145.56
500$1.19096$595.48
Additional Resources
AttributeDescription
Other Names
455-2876-2
SM02B-BHSS-1-TB(LF)(SN)-ND
SM02BBHSS1TBLFSN
Standard Package1,000