cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC-22T-2.0

Digi-Key Part Number
SLC-22T-2.0-ND - Tape & Reel (TR)
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SLC-22T-2.0
Supplier
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Socket Contact Tin 18-20 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04354$130.62
Additional Resources
AttributeDescription
Other NamesQ2992826
Standard Package3,000