CAD | USD

Non-Stock
MINI-SACHP-003G-P0.2
MINI-SACHP-003G-P0.2
Digi-Key Product Number
455-2207-2-ND
455-2207-1-ND
ManufacturerJST Sales America Inc.
Manufacturer Product NumberMINI-SACHP-003G-P0.2
DescriptionCONN PIN 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time18 Weeks
Detailed DescriptionPin Contact Gold 28-30 AWG Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesACH
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1,000$0.34596$345.96
Additional Resources
AttributeDescription
Other Names
455-2207-2
MINISACHP003GP02
Standard Package1,000