
LENR-04V-E-B(HF) | |
|---|---|
DigiKey Part Number | LENR-04V-E-B(HF)-ND |
Manufacturer | |
Manufacturer Product Number | LENR-04V-E-B(HF) |
Description | CONN HDR HOUSING BLUE |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle Housing for Socket Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Blue | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A (22 AWG) | |
Ingress Protection | - | |
Mating Cycles | - |


