
ICM-MA50H-SS52-1151 | |
|---|---|
DigiKey Part Number | 455-ICM-MA50H-SS52-1151-ND |
Manufacturer | |
Manufacturer Product Number | ICM-MA50H-SS52-1151 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

