CAD | USD

EM04B-LEXSS-TF(HF)

EM04B-LEXSS-TF(HF)

Digi-Key Part Number
455-2905-2-ND - Tape & Reel (TR)
455-2905-1-ND - Cut Tape (CT)
455-2905-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
EM04B-LEXSS-TF(HF)
Supplier
Description
CONN SSL HDR 4POS 2.5MM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.098"" (2.50mm)
Fastening Type
-
Features
Solder Retention
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A (22 AWG)
Ingress Protection
-
Mating Cycles
-
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

1,432 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names455-2905-1
Standard Package1