CAD | USD

BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT(LF)(SN)(N)
BM06B-GHS-TBT(LF)(SN)(N)
BM06B-GHS-TBT(LF)(SN)(N)
Digi-Key Part Number
455-1582-2-ND - Tape & Reel (TR)
455-1582-1-ND - Cut Tape (CT)
455-1582-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
BM06B-GHS-TBT(LF)(SN)(N)
Supplier
Description
CONN HEADER SMD 6POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Outer Shroud Contact
Pitch - Mating
0.049" (1.25mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,410 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.80000$0.80
10$0.74500$7.45
100$0.57160$57.16
500$0.49704$248.52
1,000$0.41006$410.06