CAD | USD

BM04B-GHS-TBT(LF)(SN)
BM04B-GHS-TBT(LF)(SN)
BM04B-GHS-TBT(LF)(SN)(N)
BM04B-GHS-TBT(LF)(SN)(N)
BM04B-GHS-TBT(LF)(SN)(N)
Digi-Key Part Number
455-1580-2-ND - Tape & Reel (TR)
455-1580-1-ND - Cut Tape (CT)
455-1580-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
BM04B-GHS-TBT(LF)(SN)(N)
Supplier
Description
CONN HEADER SMD 4POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Outer Shroud Contact
Pitch - Mating
0.049" (1.25mm)
Number of Positions
4
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.3mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,614 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.63300$6.33
100$0.44260$44.26
500$0.37928$189.64
1,000$0.31607$316.07
Additional Resources
AttributeDescription
Other Names
455-1580-2
BM04B-GHS-TBT(LF)(SN)
BM04B-GHS-TBT(LF)(SN)(N)-
BM04B-GHS-TBT(LF)(SN)(N);-
BM04BGHSTBTLFSNN
Standard Package2,500