CAD | USD

cms-photo-not-available
BM01B-ACHSS-A-GAN-ETF(LF)(SN)
Digi-Key Product Number
455-3349-2-ND
455-3349-1-ND
455-3349-6-ND
ManufacturerJST Sales America Inc.
Manufacturer Product NumberBM01B-ACHSS-A-GAN-ETF(LF)(SN)
DescriptionCONN HEADER SMD R/A 1POS 1.2MM
Manufacturer Standard Lead Time19 Weeks
Detailed DescriptionConnector Header Surface Mount, Right Angle 1 position
Product Attributes
TypeDescriptionSelect
Category
Mfr
JST Sales America Inc.
SeriesACH
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
-
Number of Positions
1
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 3 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055"" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,207 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.92000$0.92
10$0.86100$8.61
100$0.65970$65.97
500$0.57366$286.83
1,000$0.47326$473.26
Additional Resources
AttributeDescription
Other Names455-3349-1
Standard Package1