B11B-ZR-SM3-TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 0
Unit Price: $0.71273
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.85403
Datasheet
Connector Header Surface Mount 11 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B11B-ZR-SM3-TF

DigiKey Part Number
455-1296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B11B-ZR-SM3-TF
Description
CONN HEADER SMD 11POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes