Image for ASXALSXAL22K254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASXALSXAL22K254

DigiKey Part Number
ASXALSXAL22K254-ND
Manufacturer
Manufacturer Product Number
ASXALSXAL22K254
Description
JUMPER SXA-001T-P0.6L X2 10"
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.