
A06KR06DS28W305B | |
|---|---|
DigiKey Part Number | 455-3180-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06DS28W305B |
Description | JUMPER 06DS-8E - 06KR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $2.03600 | $20.36 |
| 25 | $1.90880 | $47.72 |
| 50 | $1.81740 | $90.87 |
| 100 | $1.73070 | $173.07 |
| 250 | $1.62224 | $405.56 |
| 500 | $1.54478 | $772.39 |
| 1,000 | $1.47104 | $1,471.04 |
| 3,000 | $1.36136 | $4,084.08 |

